-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703371GBA1-XXX-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703370GBA2-XXX-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R6134
|
Newark | Ipass Ra 2.79Th Lt 0.38Au 68 Ckt Rohs Compliant: Yes |Molex 75783-0337 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8200 / $7.3700 | Buy Now |
|
Onlinecomponents.com | 0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 68 Circuit, 0.38µm Gold (Au), Retention Option, Tail Length 2.79mm, Left Key RoHS: Compliant |
3500 Partner Stock |
|
$5.3200 / $7.1500 | Buy Now |
DISTI #
65759985
|
Verical | Conn I-Pass F 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port iPass™ T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 3500 |
|
$7.0400 / $7.8300 | Buy Now |
DISTI #
757830337-MOL
|
TME | 75783-0337 Min Qty: 250 | 3500 |
|
$5.8714 / $6.5261 | Buy Now |
DISTI #
75783-0337
|
IBS Electronics | Conn I-Pass F 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port iPass™, T/R Min Qty: 250 Package Multiple: 1 | 3500 |
|
$8.1380 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4550 |
|
RFQ | |
DISTI #
C1S549805270002
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 3500 |
|
$6.7100 / $8.9000 | Buy Now |
|
Master Electronics | 0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 68 Circuit, 0.38µm Gold (Au), Retention Option, Tail Length 2.79mm, Left Key RoHS: Compliant |
3500 Partner Stock |
|
$5.3200 / $7.1500 | Buy Now |
DISTI #
10196613
|
TestEquity LLC | Molex 75783-0337 iPass I/O Surface Mount Receptacle, 0.80mm Pitch, Right-Angle, Internal Assembly with Shell, 68 Circuit, 0.38um Gold (Au), Through-Hole Shell Option, Tail Length 2.79mm, Left Key | 3500 |
|
$8.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75783-0337
Molex
Buy Now
Datasheet
|
Compare Parts:
75783-0337
Molex
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |