-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R9083
|
Newark | Ipass(Tm) R/A 36Ckt Plt 1 Th2.79 Dual |Molex 75783-0139 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3900 / $4.7400 | Buy Now |
DISTI #
538-75783-0139
|
Mouser Electronics | High Speed / Modular Connectors MINI SAS 4X INT REC 36P 093PCB GOLD RoHS: Compliant | 0 |
|
$4.8900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75783-0139
Molex
Buy Now
Datasheet
|
Compare Parts:
75783-0139
Molex
Telecom and Datacom Connector, 36 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT, TAPE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.333 inch | |
Body Depth | 0.889 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 25 Cycles | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.031 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
Withdrawl Force-Min | .2502 N |