Part Details for 75781-725-28 by Amphenol FCi
Overview of 75781-725-28 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75781-725-28
75781-725-28 CAD Models
75781-725-28 Part Data Attributes
|
75781-725-28
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
75781-725-28
Amphenol FCi
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (118) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75781-725-28
This table gives cross-reference parts and alternative options found for 75781-725-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75781-725-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
94265-628 | Amphenol Communications Solutions | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 75781-725-28 vs 94265-628 |
FTMH-114-03-F-DV | Samtec Inc | $4.5910 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 75781-725-28 vs FTMH-114-03-F-DV |
87503-528H | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 75781-725-28 vs 87503-528H |
90608-928LF | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 75781-725-28 vs 90608-928LF |
TSW-114-14-T-Q | Samtec Inc | $1.6150 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 75781-725-28 vs TSW-114-14-T-Q |
LY20-28P-DT1-P2E-B | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 75781-725-28 vs LY20-28P-DT1-P2E-B |
93150-528 | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 75781-725-28 vs 93150-528 |
HC19157-KT8 | Foxconn | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 75781-725-28 vs HC19157-KT8 |
8614-00-28-2-Y0-1-313-LF | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 75781-725-28 vs 8614-00-28-2-Y0-1-313-LF |
8614-00-28-2-Y0-1-313-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 75781-725-28 vs 8614-00-28-2-Y0-1-313-LF |