75781-201-50
Description: Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 75781-201-50 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 75781-201-50 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75781-201-50 by Amphenol FCi

75781-201-50
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. 75781-201-50
    Amphenol FCi
    Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 75781-201-50

This table gives cross-reference parts and alternative options found for 75781-201-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75781-201-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70361-101 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 75781-201-50 vs 70361-101
93116-050 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 75781-201-50 vs 93116-050
8614-00-50-2-YO-3-697-LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 75781-201-50 vs 8614-00-50-2-YO-3-697-LF
8614-20-50-2-YO-10-LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 75781-201-50 vs 8614-20-50-2-YO-10-LF
8614-20-50-2-YO-13-LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 75781-201-50 vs 8614-20-50-2-YO-13-LF
88880-356R Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 75781-201-50 vs 88880-356R
70246-5057 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 75781-201-50 vs 70246-5057
69157-650 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 75781-201-50 vs 69157-650
8614-00-50-2-Y0-10-318-LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 75781-201-50 vs 8614-00-50-2-Y0-10-318-LF
86130502224358E1LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 75781-201-50 vs 86130502224358E1LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75781-201-50 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75781-201-50 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 75781-201-50 would you like to use for your alert(s)?
  • Please alert me when 75781-201-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75781-201-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75781-201-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75781-201-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75781-201-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75781-201-50 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: