-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
75757-0141 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
SER2014-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3514
|
Newark | Mx150 Hdr Assy Vert 04 Ckt Tin |Molex 75757-0141 RoHS: Not Compliant Min Qty: 6840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
0757570141
|
Avnet Americas | MX150 Hdr Assy Vert 04 ckt Tin - Rail/Tube (Alt: 0757570141) RoHS: Compliant Min Qty: 6840 Package Multiple: 6840 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.4042 / $0.4603 | Buy Now |
DISTI #
538-75757-0141
|
Mouser Electronics | Automotive Connectors MX150 Hdr Assy Vert 04 ckt Tin RoHS: Compliant | 6585 |
|
$0.4590 / $0.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6000 / $0.6300 | Buy Now |
DISTI #
75757-0141
|
TTI | Automotive Connectors MX150 Hdr Assy Vert 04 ckt Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Tube |
Americas - 6840 In Stock |
|
$0.4590 / $0.6220 | Buy Now |
DISTI #
SMC-75757-0141
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4448 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75757-0141
Molex
Buy Now
Datasheet
|
Compare Parts:
75757-0141
Molex
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |