-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Backplane connector; No. of Contacts:110; No. of Rows:11; Mounting Type:PCB; Approval Bodies:UL; Board Thickness:1.6mm; Body Material:LCP; Contact Material:Copper Alloy; Current Rating:1A; Features:Guide left, wall right RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75705-7503
Molex
Buy Now
Datasheet
|
Compare Parts:
75705-7503
Molex
Backplane connector; No. of Contacts:110; No. of Rows:11; Mounting Type:PCB; Approval Bodies:UL; Board Thickness:1.6mm; Body Material:LCP; Contact Material:Copper Alloy; Current Rating:1A; Features:Guide left, wall right RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Contact Finish Termination | MATTE TIN OVER NICKEL |