Part Details for 7565RN122G251SM by Knowles Capacitors
Overview of 7565RN122G251SM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565RN122G251SM
7565RN122G251SM CAD Models
7565RN122G251SM Part Data Attributes
|
7565RN122G251SM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565RN122G251SM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565RN122G251SM
This table gives cross-reference parts and alternative options found for 7565RN122G251SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565RN122G251SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565N122G251YM | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565, | Knowles Capacitors | 7565RN122G251SM vs 7565N122G251YM |
7565RN122G251SW | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565, | Knowles Capacitors | 7565RN122G251SM vs 7565RN122G251SW |
7565N122G251DT | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565, | Knowles Capacitors | 7565RN122G251SM vs 7565N122G251DT |
7565N122G251PHW-HS | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565, | Knowles Capacitors | 7565RN122G251SM vs 7565N122G251PHW-HS |
7565N122G251PT | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565, | Knowles Capacitors | 7565RN122G251SM vs 7565N122G251PT |
7565N122G251PHW-HB | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565, | Knowles Capacitors | 7565RN122G251SM vs 7565N122G251PHW-HB |
7565RN122G251KT | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565, | Knowles Capacitors | 7565RN122G251SM vs 7565RN122G251KT |
7565N122G251DH-HB | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565, | Knowles Capacitors | 7565RN122G251SM vs 7565N122G251DH-HB |
7565N122G251YHT-HS | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565, | Knowles Capacitors | 7565RN122G251SM vs 7565N122G251YHT-HS |
7565RN122G251NM | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 7565, | Knowles Capacitors | 7565RN122G251SM vs 7565RN122G251NM |