Part Details for 7565RN182M302NGW by Knowles Capacitors
Overview of 7565RN182M302NGW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565RN182M302NGW
7565RN182M302NGW CAD Models
7565RN182M302NGW Part Data Attributes
|
7565RN182M302NGW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565RN182M302NGW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565RN182M302NGW
This table gives cross-reference parts and alternative options found for 7565RN182M302NGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565RN182M302NGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565N182M302SHW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565RN182M302NGW vs 7565N182M302SHW |
7565RN182M302PRT | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565RN182M302NGW vs 7565RN182M302PRT |
7565RN182M302CM | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565RN182M302NGW vs 7565RN182M302CM |
7565N182M302NT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565RN182M302NGW vs 7565N182M302NT |
7565N182M302DTM | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565RN182M302NGW vs 7565N182M302DTM |
7565N182M302ST | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565RN182M302NGW vs 7565N182M302ST |
7565N182M302YH-HK | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565RN182M302NGW vs 7565N182M302YH-HK |
7565N182M302PTM | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565RN182M302NGW vs 7565N182M302PTM |
7565RN182M302NG | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565RN182M302NGW vs 7565RN182M302NG |
7565RN182M302SW | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565RN182M302NGW vs 7565RN182M302SW |