Part Details for 7565RB684M152CTM by Knowles Capacitors
Overview of 7565RB684M152CTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565RB684M152CTM
7565RB684M152CTM CAD Models
7565RB684M152CTM Part Data Attributes
|
7565RB684M152CTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565RB684M152CTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565RB684M152CTM
This table gives cross-reference parts and alternative options found for 7565RB684M152CTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565RB684M152CTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565B684M152DTM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565, | Knowles Capacitors | 7565RB684M152CTM vs 7565B684M152DTM |
7565B684M152STM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565, | Knowles Capacitors | 7565RB684M152CTM vs 7565B684M152STM |
7565B684M152DT | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565, | Knowles Capacitors | 7565RB684M152CTM vs 7565B684M152DT |
7565B684M152VT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565, | Knowles Capacitors | 7565RB684M152CTM vs 7565B684M152VT |
7565B684M152NW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565, | Knowles Capacitors | 7565RB684M152CTM vs 7565B684M152NW |
7565C684M152PWM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565, | Knowles Capacitors | 7565RB684M152CTM vs 7565C684M152PWM |
7565RB684M152PRTM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565, | Knowles Capacitors | 7565RB684M152CTM vs 7565RB684M152PRTM |
7565C684M152KWM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565, | Knowles Capacitors | 7565RB684M152CTM vs 7565C684M152KWM |
7565RB684M152NT | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565, | Knowles Capacitors | 7565RB684M152CTM vs 7565RB684M152NT |
7565RB684M152PRM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 7565, | Knowles Capacitors | 7565RB684M152CTM vs 7565RB684M152PRM |