Part Details for 7565RB473K250KM by Knowles Capacitors
Overview of 7565RB473K250KM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565RB473K250KM
7565RB473K250KM CAD Models
7565RB473K250KM Part Data Attributes
|
7565RB473K250KM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565RB473K250KM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565RB473K250KM
This table gives cross-reference parts and alternative options found for 7565RB473K250KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565RB473K250KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565C473K250KM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565, | Knowles Capacitors | 7565RB473K250KM vs 7565C473K250KM |
7565B473K250DHW-HK | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565, | Knowles Capacitors | 7565RB473K250KM vs 7565B473K250DHW-HK |
7565B473K250PHT-HB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565, | Knowles Capacitors | 7565RB473K250KM vs 7565B473K250PHT-HB |
7565C473K250PWM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565, | Knowles Capacitors | 7565RB473K250KM vs 7565C473K250PWM |
7565B473K250PHT-HK | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565, | Knowles Capacitors | 7565RB473K250KM vs 7565B473K250PHT-HK |
7565B473K250DT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565, | Knowles Capacitors | 7565RB473K250KM vs 7565B473K250DT |
7565C473K250PTM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565, | Knowles Capacitors | 7565RB473K250KM vs 7565C473K250PTM |
7565RB473K250PRW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565, | Knowles Capacitors | 7565RB473K250KM vs 7565RB473K250PRW |
7565B473K250DW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565, | Knowles Capacitors | 7565RB473K250KM vs 7565B473K250DW |
7565C473K250BM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 7565, | Knowles Capacitors | 7565RB473K250KM vs 7565C473K250BM |