Part Details for 7565B822P702SWM by Knowles Capacitors
Overview of 7565B822P702SWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565B822P702SWM
7565B822P702SWM CAD Models
7565B822P702SWM Part Data Attributes
|
7565B822P702SWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565B822P702SWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 7000 V | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565B822P702SWM
This table gives cross-reference parts and alternative options found for 7565B822P702SWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565B822P702SWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565B822P702PHW-HB | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565, | Knowles Capacitors | 7565B822P702SWM vs 7565B822P702PHW-HB |
7565B822P702VHTM | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565, | Knowles Capacitors | 7565B822P702SWM vs 7565B822P702VHTM |
7565B822P702VHWM | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565, | Knowles Capacitors | 7565B822P702SWM vs 7565B822P702VHWM |
7565B822P702DHT-HK | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565, | Knowles Capacitors | 7565B822P702SWM vs 7565B822P702DHT-HK |
7565B822P702ST | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565, | Knowles Capacitors | 7565B822P702SWM vs 7565B822P702ST |
7565B822P702PH | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565, | Knowles Capacitors | 7565B822P702SWM vs 7565B822P702PH |
7565B822P702YM | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565, | Knowles Capacitors | 7565B822P702SWM vs 7565B822P702YM |
7565B822P702YHTM | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565, | Knowles Capacitors | 7565B822P702SWM vs 7565B822P702YHTM |
7565B822P702D | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565, | Knowles Capacitors | 7565B822P702SWM vs 7565B822P702D |
7565B822P702VHT | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 7565, | Knowles Capacitors | 7565B822P702SWM vs 7565B822P702VHT |