Part Details for 7565B434M152PHW by Knowles Capacitors
Overview of 7565B434M152PHW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565B434M152PHW
7565B434M152PHW CAD Models
7565B434M152PHW Part Data Attributes
|
7565B434M152PHW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565B434M152PHW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.43 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565B434M152PHW
This table gives cross-reference parts and alternative options found for 7565B434M152PHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565B434M152PHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565B434M152CHWM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565, | Knowles Capacitors | 7565B434M152PHW vs 7565B434M152CHWM |
7565B434M152YHWM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565, | Knowles Capacitors | 7565B434M152PHW vs 7565B434M152YHWM |
7565B434M152DHM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565, | Knowles Capacitors | 7565B434M152PHW vs 7565B434M152DHM |
7565B434M152NM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565, | Knowles Capacitors | 7565B434M152PHW vs 7565B434M152NM |
7565B434M152PHWM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565, | Knowles Capacitors | 7565B434M152PHW vs 7565B434M152PHWM |
7565B434M152NHT | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565, | Knowles Capacitors | 7565B434M152PHW vs 7565B434M152NHT |
7565B434M152SHTM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565, | Knowles Capacitors | 7565B434M152PHW vs 7565B434M152SHTM |
7565B434M152DHTM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565, | Knowles Capacitors | 7565B434M152PHW vs 7565B434M152DHTM |
7565B434M152CW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565, | Knowles Capacitors | 7565B434M152PHW vs 7565B434M152CW |
7565B434M152DHT-HK | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 7565, | Knowles Capacitors | 7565B434M152PHW vs 7565B434M152DHT-HK |