7565B302M152DW
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565,

Overview of 7565B302M152DW by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7565B302M152DW by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7565B302M152DW by Knowles Capacitors

7565B302M152DW
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 7565
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e0
Length
19.1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1500 V
Size Code
7565
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
16.5 mm
Want to compare parts?
  1. 7565B302M152DW
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565,
    VS

Alternate Parts for 7565B302M152DW

This table gives cross-reference parts and alternative options found for 7565B302M152DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565B302M152DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7565B302M152PHTM Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565, Knowles Capacitors 7565B302M152DW vs 7565B302M152PHTM
7565B302M152YHM Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565, Knowles Capacitors 7565B302M152DW vs 7565B302M152YHM
7565B302M152YHW Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565, Knowles Capacitors 7565B302M152DW vs 7565B302M152YHW
7565B302M152NHT Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565, Knowles Capacitors 7565B302M152DW vs 7565B302M152NHT
7565B302M152PTM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565, Knowles Capacitors 7565B302M152DW vs 7565B302M152PTM
7565B302M152SM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565, Knowles Capacitors 7565B302M152DW vs 7565B302M152SM
7565B302M152DWM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565, Knowles Capacitors 7565B302M152DW vs 7565B302M152DWM
7565B302M152SHW Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565, Knowles Capacitors 7565B302M152DW vs 7565B302M152SHW
7565B302M152CW Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565, Knowles Capacitors 7565B302M152DW vs 7565B302M152CW
7565B302M152P Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 7565, Knowles Capacitors 7565B302M152DW vs 7565B302M152P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7565B302M152DW by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7565B302M152DW by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 7565B302M152DW would you like to use for your alert(s)?
  • Please alert me when 7565B302M152DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7565B302M152DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7565B302M152DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7565B302M152DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7565B302M152DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7565B302M152DW by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: