Part Details for 7565B223P152PWM by Knowles Capacitors
Overview of 7565B223P152PWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565B223P152PWM
7565B223P152PWM CAD Models
7565B223P152PWM Part Data Attributes
|
7565B223P152PWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565B223P152PWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565B223P152PWM
This table gives cross-reference parts and alternative options found for 7565B223P152PWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565B223P152PWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565B223P152NH | Ceramic Capacitor, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565, | Knowles Capacitors | 7565B223P152PWM vs 7565B223P152NH |
7565B223P152VHT | Ceramic Capacitor, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565, | Knowles Capacitors | 7565B223P152PWM vs 7565B223P152VHT |
7565B223P152SHWM | Ceramic Capacitor, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565, | Knowles Capacitors | 7565B223P152PWM vs 7565B223P152SHWM |
7565B223P152NW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565, | Knowles Capacitors | 7565B223P152PWM vs 7565B223P152NW |
7565B223P152DHW | Ceramic Capacitor, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565, | Knowles Capacitors | 7565B223P152PWM vs 7565B223P152DHW |
7565B223P152VW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565, | Knowles Capacitors | 7565B223P152PWM vs 7565B223P152VW |
7565B223P152YHT-HB | Ceramic Capacitor, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565, | Knowles Capacitors | 7565B223P152PWM vs 7565B223P152YHT-HB |
7565B223P152CW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565, | Knowles Capacitors | 7565B223P152PWM vs 7565B223P152CW |
7565B223P152CHT | Ceramic Capacitor, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565, | Knowles Capacitors | 7565B223P152PWM vs 7565B223P152CHT |
7565B223P152PH-HB | Ceramic Capacitor, Ceramic, 1500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 7565, | Knowles Capacitors | 7565B223P152PWM vs 7565B223P152PH-HB |