Part Details for 7565B163P402SHM by Knowles Capacitors
Overview of 7565B163P402SHM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565B163P402SHM
7565B163P402SHM CAD Models
7565B163P402SHM Part Data Attributes
|
7565B163P402SHM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565B163P402SHM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565B163P402SHM
This table gives cross-reference parts and alternative options found for 7565B163P402SHM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565B163P402SHM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565B163P402PHW-HK | Ceramic Capacitor, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P402SHM vs 7565B163P402PHW-HK |
7565B163P402CHW | Ceramic Capacitor, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P402SHM vs 7565B163P402CHW |
7565B163P402CWM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P402SHM vs 7565B163P402CWM |
7565B163P402PTM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P402SHM vs 7565B163P402PTM |
7565B163P402DT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P402SHM vs 7565B163P402DT |
7565B163P402SHT | Ceramic Capacitor, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P402SHM vs 7565B163P402SHT |
7565B163P402NHTM | Ceramic Capacitor, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P402SHM vs 7565B163P402NHTM |
7565B163P402DHW-HB | Ceramic Capacitor, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P402SHM vs 7565B163P402DHW-HB |
7565B163P402DTM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P402SHM vs 7565B163P402DTM |
7565B163P402CT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P402SHM vs 7565B163P402CT |