Part Details for 7565B162K601LOH by Knowles Capacitors
Results Overview of 7565B162K601LOH by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7565B162K601LOH Information
7565B162K601LOH by Knowles Capacitors is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 7565B162K601LOH
7565B162K601LOH CAD Models
7565B162K601LOH Part Data Attributes
|
7565B162K601LOH
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565B162K601LOH
Knowles Capacitors
Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 9085,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 9085 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 22.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 9085 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 19.8 mm | |
Terminal Shape | WIRE | |
Width | 21.6 mm |
Alternate Parts for 7565B162K601LOH
This table gives cross-reference parts and alternative options found for 7565B162K601LOH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565B162K601LOH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7565B162K601LO | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 9085, | 7565B162K601LOH vs 7565B162K601LO |
7565N162K601LOH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 9085, | 7565B162K601LOH vs 7565N162K601LOH |
7565B162K601LE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 9085, | 7565B162K601LOH vs 7565B162K601LE |