Datasheets
7565B113Z102D by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565,

Part Details for 7565B113Z102D by Knowles Capacitors

Overview of 7565B113Z102D by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging

Part Details for 7565B113Z102D

7565B113Z102D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7565B113Z102D Part Data Attributes

7565B113Z102D Knowles Capacitors
Buy Now Datasheet
Compare Parts:
7565B113Z102D Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 7565
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.011 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.62 mm
JESD-609 Code e0
Length 19.1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 1000 V
Size Code 7565
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 16.5 mm

Alternate Parts for 7565B113Z102D

This table gives cross-reference parts and alternative options found for 7565B113Z102D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565B113Z102D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7565B113Z102DHT-HS Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565, Knowles Capacitors 7565B113Z102D vs 7565B113Z102DHT-HS
7565B113Z102V Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565, Knowles Capacitors 7565B113Z102D vs 7565B113Z102V
7565B113Z102PHW-HK Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565, Knowles Capacitors 7565B113Z102D vs 7565B113Z102PHW-HK
7565B113Z102CWM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565, Knowles Capacitors 7565B113Z102D vs 7565B113Z102CWM
7565B113Z102PHWM Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565, Knowles Capacitors 7565B113Z102D vs 7565B113Z102PHWM
7565B113Z102NHW Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565, Knowles Capacitors 7565B113Z102D vs 7565B113Z102NHW
7565B113Z102SHTM Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565, Knowles Capacitors 7565B113Z102D vs 7565B113Z102SHTM
7565B113Z102YHT-HB Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565, Knowles Capacitors 7565B113Z102D vs 7565B113Z102YHT-HB
7565B113Z102NHTM Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565, Knowles Capacitors 7565B113Z102D vs 7565B113Z102NHTM
7565B113Z102DH Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 7565, Knowles Capacitors 7565B113Z102D vs 7565B113Z102DH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7565B113Z102D by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7565B113Z102D by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 7565B113Z102D would you like to use for your alert(s)?
  • Please alert me when 7565B113Z102D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7565B113Z102D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7565B113Z102D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7565B113Z102D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7565B113Z102D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7565B113Z102D by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: