-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 20 Contact(s), Female and Female, Right Angle, Press Fit Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
75640-5001 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1342
|
Newark | Connector, Sfp+, Rcpt, 40Pos, Th, Connector Type:Sfp Cage & Connector, No. Of Contacts:2 X 20 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 / $27.9000 | Buy Now |
DISTI #
538-75640-5001
|
Mouser Electronics | I/O Connectors SFP 2X1 STACKED PFIT W/LPIPE RoHS: Compliant | 209 |
|
$15.8200 / $15.8500 | Buy Now |
DISTI #
71464905
|
RS | Stacked SFP 2x1 Assembly w/ LP medium | Molex Incorporated 75640-5001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 |
|
$18.5100 / $21.5300 | Buy Now |
|
Onlinecomponents.com | Conn SFP SKT 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray RoHS: Compliant | 0 |
|
$14.6400 / $19.1100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
75640-5001
|
TTI | I/O Connectors SFP 2X1 STACKED PFIT W/LPIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 312 In Stock |
|
$13.2500 / $15.8700 | Buy Now |
DISTI #
SMC-75640-5001
|
Sensible Micro Corporation | Connector, Sfp+, Rcpt, 40Pos, Th, Connector Type:Sfp Cage & Connector, No. Of Contacts:2 X 20 ... more RoHS: Compliant Min Qty: 18 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Trays | 180 |
|
$2.8440 / $3.0810 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75640-5001
Molex
Buy Now
Datasheet
|
Compare Parts:
75640-5001
Molex
Telecom and Datacom Connector, 20 Contact(s), Female and Female, Right Angle, Press Fit Terminal, Locking, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | OTHER STACKING CONNECTOR: 20 CONTACTS | |
Board Mounting Option | PEG | |
Body Breadth | 1.016 inch | |
Body Depth | 1.015 inch | |
Body Length | 0.561 inch | |
Body/Shell Style | PLUG | |
Connector Type | SFP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.081 inch | |
Terminal Pitch | 1.5748 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |