There are no models available for this part yet.
Overview of 756-9210/060-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1992-10IMS8#TRPBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D | |
LTC1992-10IMS8#PBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D | |
LTC1992-10CMS8#TRPBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D |
Price & Stock for 756-9210/060-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R4632
|
Newark | M12 Socket, A-Coded, Angled, Configurable |Wago 756-9210/060-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4900 / $83.5100 | Buy Now | |
DISTI #
2946-756-9210/060-000-ND
|
DigiKey | M12 SOCKET, A-CODED, ANGLED, CON Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$72.7800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$58.8800 | Buy Now | ||
Onlinecomponents.com | Accessories - M12 socket, right angle - 5-pole RoHS: Compliant | 0 |
|
$54.9400 / $74.6200 | Buy Now |
CAD Models for 756-9210/060-000 by WAGO Innovative Connections
Part Data Attributes for 756-9210/060-000 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
CLAMP
|
Total Number of Contacts
|
5
|