Part Details for 756-5302/030-015 by WAGO Innovative Connections
Overview of 756-5302/030-015 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 756-5302/030-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4514
|
Newark | Sensor/Actuator Cable, Fitted On One End (With Free End), 3-Pole, M12 Socket, Angled, One Free Cable End, 1.5 M |Wago 756-5302/030-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2000 / $27.9100 | Buy Now |
DISTI #
2946-756-5302/030-015-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 4.92' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$24.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$18.0300 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator cable - M12A socket - angled - 3-pole - Length: 1.5 m RoHS: Compliant | 0 |
|
$17.2600 / $22.8500 | Buy Now |
Part Details for 756-5302/030-015
756-5302/030-015 CAD Models
756-5302/030-015 Part Data Attributes
|
756-5302/030-015
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-5302/030-015
WAGO Innovative Connections
Circular Connector, 3 Contact(s), Female, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |