Part Details for 756-5302/040-200 by WAGO Innovative Connections
Overview of 756-5302/040-200 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 756-5302/040-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4521
|
Newark | Sensor/Actuator Cable |Wago 756-5302/040-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5100 / $96.2100 | Buy Now |
DISTI #
2946-756-5302/040-200-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 65.6' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$83.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$67.8300 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator cable - M12A socket - angled - 4-pole - Length: 20 m RoHS: Compliant | 0 |
|
$63.3000 / $85.9600 | Buy Now |
Part Details for 756-5302/040-200
756-5302/040-200 CAD Models
756-5302/040-200 Part Data Attributes
|
756-5302/040-200
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-5302/040-200
WAGO Innovative Connections
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY |