Part Details for 756-5201/030-010 by WAGO Innovative Connections
Overview of 756-5201/030-010 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-201MEC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 756-5201/030-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4495
|
Newark | Sensor/Actuator Cable, Fitted On Both Ends, 3-Pole, M8 Socket, Straight, M8 Plug, Straight, 1 M |Wago 756-5201/030-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8600 / $42.5700 | Buy Now |
DISTI #
2946-756-5201/030-010-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$37.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$27.5000 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator cable - M8 socket - straight - M8 plug - straight - 3-pole - Length: 1 m RoHS: Compliant | 0 |
|
$26.3300 / $34.8500 | Buy Now |