Part Details for 756-5112/030-100 by WAGO Innovative Connections
Overview of 756-5112/030-100 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 756-5112/030-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4493
|
Newark | Sensor/Actuator Cable, Fitted On One End (With Free End), 3-Pole, M8 Plug, Angled, One Free Cable End, 10 M |Wago 756-5112/030-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6700 / $52.6100 | Buy Now |
DISTI #
2946-756-5112/030-100-ND
|
DigiKey | CBL CIRC 3POS MALE 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$45.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.0900 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator cable - M8 plug - angled - 3-pole - Length: 10 m RoHS: Compliant | 0 |
|
$35.5100 / $47.0100 | Buy Now |
Part Details for 756-5112/030-100
756-5112/030-100 CAD Models
756-5112/030-100 Part Data Attributes:
|
756-5112/030-100
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-5112/030-100
WAGO Innovative Connections
Circular Connector, 3 Contact(s), Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |