-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Female, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
LPS5015-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4485
|
Newark | Sensor/Actuator Cable, Fitted On One End (With Free End), 3-Pole, M8 Socket, Angled, One Free Cable End, 1.5 M |Wago 756-5102/030-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $26.9000 | Buy Now |
DISTI #
2946-756-5102/030-015-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 4.92' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$23.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$17.3800 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator cable - M8 socket - angled - 3-pole - Length: 1.5 m RoHS: Compliant | 0 |
|
$16.4300 / $21.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
756-5102/030-015
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-5102/030-015
WAGO Innovative Connections
Circular Connector, 3 Contact(s), Female, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wago | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |