Part Details for 756-3201/120-150 by WAGO Innovative Connections
Overview of 756-3201/120-150 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for 756-3201/120-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-756-3201/120-150-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 49.2' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$284.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$260.6300 | Buy Now |
|
Onlinecomponents.com | Connecting cable - 12-pole - Length: 15 m RoHS: Compliant | 0 |
|
$252.5600 / $272.0900 | Buy Now |
Part Details for 756-3201/120-150
756-3201/120-150 CAD Models
756-3201/120-150 Part Data Attributes
|
756-3201/120-150
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-3201/120-150
WAGO Innovative Connections
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |