Part Details for 756-3102/040-100 by WAGO Innovative Connections
Overview of 756-3102/040-100 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-102 | Coilcraft Inc | Variable Inductor, 0.8uH Min, 1.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 756-3102/040-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4438
|
Newark | Power Supply Cable, Angled, 10 M, Fitted On One End, A-Coded, M12 Socket, Angled, One Free Cable End, Gray |Wago 756-3102/040-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4500 / $89.2200 | Buy Now |
DISTI #
2946-756-3102/040-100-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$77.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$62.9000 | Buy Now |
|
Onlinecomponents.com | Power cable - M12A socket - angled - 4-pole - Length: 10 m RoHS: Compliant | 0 |
|
$58.7000 / $79.7200 | Buy Now |
Part Details for 756-3102/040-100
756-3102/040-100 CAD Models
756-3102/040-100 Part Data Attributes
|
756-3102/040-100
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-3102/040-100
WAGO Innovative Connections
Circular Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wago | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |