Part Details for 756-1406/060-050 by WAGO Innovative Connections
Overview of 756-1406/060-050 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1406BCPZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 1 | |
LTC1406IGN#PBF | Analog Devices | L Pwr, 8-B, 20Msps, Smpl A/D C | |
ADG1406BRUZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 1 |
Price & Stock for 756-1406/060-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4426
|
Newark | Canopen-/Devicenet Cable, Angled, 5 M, Fitted On Both Ends, A-Coded, M12 Socket, Angled, M12 Plug, Angled, Violet |Wago 756-1406/060-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1500 / $150.1100 | Buy Now |
DISTI #
2946-756-1406/060-050-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$130.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$105.8300 | Buy Now |
|
Onlinecomponents.com | CANopen/DeviceNet cable - M12A socket - angled - M12A plug - angled - 5-pole - Length: 5 m RoHS: Compliant | 0 |
|
$98.7600 / $125.2300 | Buy Now |