Part Details for 756-1300/000-500 by WAGO Innovative Connections
Overview of 756-1300/000-500 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 756-1300/000-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-756-1300/000-500-ND
|
DigiKey | CABLE 5COND 26AWG YLW SHLD 50M Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$534.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$490.2500 | Buy Now |
|
Onlinecomponents.com | System bus cable - 5-pole - Length: 50 m RoHS: Compliant | 0 |
|
$476.5200 / $504.3600 | Buy Now |