Part Details for 756-1104/060-200 by WAGO Innovative Connections
Overview of 756-1104/060-200 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 756-1104/060-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4345
|
Newark | Profibus Cable, Angled, 20 M, Fitted On One End, B-Coded, M12 Plug, Angled, One Free Cable End, Violet |Wago 756-1104/060-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.0800 / $263.3900 | Buy Now |
DISTI #
2946-756-1104/060-200-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 65.6' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$219.2500 | Buy Now |
|
Onlinecomponents.com | PROFIBUS cable - M12B plug - angled - 5-pole - Length: 20 m | 0 |
|
$192.9600 / $206.7400 | Buy Now |
Part Details for 756-1104/060-200
756-1104/060-200 CAD Models
756-1104/060-200 Part Data Attributes
|
756-1104/060-200
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-1104/060-200
WAGO Innovative Connections
Circular Connector, 5 Contact(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |