Part Details for 756-1104/060-100 by WAGO Innovative Connections
Overview of 756-1104/060-100 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 756-1104/060-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4344
|
Newark | Profibus Cable, Angled, 10 M, Fitted On One End, B-Coded, M12 Plug, Angled, One Free Cable End, Violet |Wago 756-1104/060-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.9400 / $170.9000 | Buy Now |
DISTI #
2946-756-1104/060-100-ND
|
DigiKey | CBL CIRC 5POS MALE 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$148.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$120.4900 | Buy Now |
|
Onlinecomponents.com | PROFIBUS cable - M12B plug - angled - 5-pole - Length: 10 m RoHS: Compliant | 0 |
|
$113.6300 / $142.5800 | Buy Now |
Part Details for 756-1104/060-100
756-1104/060-100 CAD Models
756-1104/060-100 Part Data Attributes
|
756-1104/060-100
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-1104/060-100
WAGO Innovative Connections
Circular Connector, 5 Contact(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wago | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |