Part Details for 756-1103/060-200 by WAGO Innovative Connections
Overview of 756-1103/060-200 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 756-1103/060-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4341
|
Newark | Profibus Cable, Straight, 20 M, Fitted On One End, B-Coded, M12 Plug, Straight, One Free Cable End, Violet |Wago 756-1103/060-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.0800 / $263.3900 | Buy Now |
DISTI #
2946-756-1103/060-200-ND
|
DigiKey | CBL CIRC 5POS MALE 65.6' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$219.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$201.0000 | Buy Now |
|
Onlinecomponents.com | PROFIBUS cable - M12B plug - straight - 5-pole - Length: 20 m RoHS: Compliant | 0 |
|
$195.3700 / $209.8400 | Buy Now |
Part Details for 756-1103/060-200
756-1103/060-200 CAD Models
756-1103/060-200 Part Data Attributes
|
756-1103/060-200
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-1103/060-200
WAGO Innovative Connections
Circular Connector, 5 Contact(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |