Part Details for 756-1103/060-050 by WAGO Innovative Connections
Overview of 756-1103/060-050 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 756-1103/060-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4339
|
Newark | Profibus Cable, Straight, 5 M, Fitted On One End, B-Coded, M12 Plug, Straight, One Free Cable End, Violet |Wago 756-1103/060-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6000 / $113.4900 | Buy Now |
DISTI #
2946-756-1103/060-050-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$98.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$80.0200 | Buy Now |
|
Onlinecomponents.com | PROFIBUS cable - M12B plug - straight - 5-pole - Length: 5 m RoHS: Compliant | 0 |
|
$74.6700 / $94.6800 | Buy Now |
Part Details for 756-1103/060-050
756-1103/060-050 CAD Models
756-1103/060-050 Part Data Attributes
|
756-1103/060-050
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-1103/060-050
WAGO Innovative Connections
Circular Connector, 5 Contact(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |