Part Details for 755MM-MA-50-C-SC-27-UK by EMCORE Corporation
Overview of 755MM-MA-50-C-SC-27-UK by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 755MM-MA-50-C-SC-27-UK
755MM-MA-50-C-SC-27-UK CAD Models
755MM-MA-50-C-SC-27-UK Part Data Attributes
|
755MM-MA-50-C-SC-27-UK
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
755MM-MA-50-C-SC-27-UK
EMCORE Corporation
Transmitter, SC/APC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER VALUE FOR SUPPLY VOLTAGE FROM 94VAC TO 245VAC | |
Body Breadth | 452 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 483 mm | |
Built-in Feature | AMPLIFIER, TEC | |
Connection Type | SC/APC CONNECTOR | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF-28 | |
Mounting Feature | RACK MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1556 nm | |
Optical Power Output-Nom | 5.011 mW | |
Return Loss-Min | 40 dB | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 36 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |