-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6496
|
Newark | I/O Connector, , Rcpt, 68Pos, Smt, No. Of Contacts:68Contacts, Gender:Receptacle, Connector Type:I/O, Contact Termination Type:Surface Mount, Product Range:Ipass 75586 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Platedrohs Compliant: Yes |Molex 75586-0007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1794 |
|
$13.0000 / $14.3900 | Buy Now |
DISTI #
32AH8559
|
Newark | I/O Connector, , Rcpt, 68Pos, Smt, No. Of Contacts:68Contacts, Gender:Receptacle, Connector Type:I/O, Contact Termination Type:Surface Mount, Product Range:Ipass 75586 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Platedrohs Compliant: Yes |Molex 75586-0007 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.7400 / $12.0000 | Buy Now |
DISTI #
0755860007
|
Avnet Americas | Conn SCSI RCP 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port T/R - Tape and Reel (Alt: 0755860007) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.6291 / $15.1538 | Buy Now |
DISTI #
538-75586-0007
|
Mouser Electronics | High Speed / Modular Connectors 68 Ckt R/A RECEPT. 8X SMT RoHS: Compliant | 1472 |
|
$10.6200 / $12.8900 | Buy Now |
DISTI #
71464852
|
RS | .8mm Pitch, iPass I O Surface Mount Receptacle, Right Angle, 68 Circuit | Molex Incorporated 75586-0007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 280 |
|
$13.1200 / $14.2700 | Buy Now |
|
Onlinecomponents.com | Conn SCSI RCP 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port T/R RoHS: Compliant |
900 Partner Stock |
|
$9.5200 / $12.4400 | Buy Now |
|
Quest Components | 68 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT | 50 |
|
$9.5580 / $15.9300 | Buy Now |
|
Quest Components | 68 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT | 260 |
|
$12.7440 / $17.9213 | Buy Now |
|
Quest Components | 68 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT | 260 |
|
$12.7440 / $17.9213 | Buy Now |
DISTI #
75586-0007
|
TTI | High Speed / Modular Connectors 68 Ckt R/A RECEPT. 8X SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 1100 In Stock |
|
$10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75586-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
75586-0007
Molex
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.211 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.189 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |