-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0946
|
Newark | Connector, Mini Sas, Rcpt, 26Pos, Smt, No. Of Contacts:26Contacts, Gender:Receptacle, Connector Type:Mini Sas, Contact Termination Type:Surface Mount, Product Range:Ipass 75586 Series, Connector Mounting:Pcb Mount, Contact Rohs Compliant: Yes |Molex 75586-0004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 436 |
|
$2.4000 | Buy Now |
DISTI #
01AH8733
|
Newark | Connector, Mini Sas, Rcpt, 26Pos, Smt, No. Of Contacts:26Contacts, Gender:Receptacle, Connector Type:Mini Sas, Contact Termination Type:Surface Mount, Product Range:Ipass 75586 Series, Connector Mounting:Pcb Mount, Contact Rohs Compliant: Yes |Molex 75586-0004 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5300 / $5.7800 | Buy Now |
DISTI #
26AH0946
|
Avnet Americas | Conn SCSI RCP 26 POS 0.8mm Solder RA SMD 26 Terminal 1 Port Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH0946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$8.2100 / $9.7700 | Buy Now |
|
Onlinecomponents.com | Conn SCSI RCP 26 POS 0.8mm Solder RA SMD 26 Terminal 1 Port T/R RoHS: Compliant |
1650 Partner Stock |
|
$3.3800 / $4.6700 | Buy Now |
DISTI #
16501265
|
Verical | Conn I-Pass F 26 POS 0.8mm Solder RA SMD 26 Terminal 1 Port T/R RoHS: Compliant Min Qty: 550 Package Multiple: 550 | Americas - 1650 |
|
$4.7600 / $4.9200 | Buy Now |
DISTI #
35302796
|
Verical | Conn I-Pass F 26 POS 0.8mm Solder RA SMD 26 Terminal 1 Port T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 436 |
|
$3.2593 / $3.7795 | Buy Now |
|
Quest Components | 26 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 348 |
|
$5.2718 / $9.5850 | Buy Now |
|
Quest Components | 26 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 4 |
|
$3.6400 / $5.4600 | Buy Now |
|
Quest Components | 26 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 4 |
|
$4.0600 / $6.0900 | Buy Now |
DISTI #
75586-0004
|
TTI | High Speed / Modular Connectors I/O SMT R/A RECPT IPASS RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75586-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
75586-0004
Molex
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT & REEL PKG. | |
Board Mounting Option | PEG | |
Body Breadth | 0.211 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.528 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |