Part Details for 755 by Switchcraft Conxall
Overview of 755 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F747
|
Newark | Connector, Rca/Phono, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:3.58Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 755 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
SC1056-ND
|
DigiKey | CONN PLUG MONO 3.55MM 2COND Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1750 | Buy Now |
DISTI #
502-755
|
Mouser Electronics | Phone Connectors 2C .141" TINI PLUG RED HANDLE RoHS: Compliant | 223 |
|
$3.2500 / $4.5300 | Buy Now |
DISTI #
70214506
|
RS | Plug Phone 2 (1.141 in.) Solder Lug and Cable Clamp 0.188 Copper Alloy | Switchcraft 755 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$3.4300 / $5.7200 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
528 In Stock |
|
$3.2300 / $4.8900 | Buy Now |
DISTI #
755
|
TTI | Phone Connectors 2C .141" TINI PLUG RED HANDLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Kit | Americas - 0 |
|
$3.1400 / $3.2400 | Buy Now |
DISTI #
000000000000070359
|
Sager | Phone Connectors 2C .141 TINI PLUG RED HANDLE Min Qty: 100 | 0 |
|
$4.6600 | Buy Now |
|
Master Electronics | Conn Miniature Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
528 In Stock |
|
$3.2300 / $4.8900 | Buy Now |
Part Details for 755
755 CAD Models
755 Part Data Attributes:
|
755
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
755
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |