Part Details for 755 by JKL Components Corporation
Overview of 755 by JKL Components Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755JK-ND
|
DigiKey | LAMP INCAN RT-3.25 MIN BAYO 6.3V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3838 | Buy Now |
DISTI #
560-755
|
Mouser Electronics | Lamps Std Miniature Baynet 6.3V .15A .33M RoHS: Compliant | 396 |
|
$0.3830 / $0.9000 | Buy Now |
|
Onlinecomponents.com | T-3 1/4 Bayonet Lamp |
151 In Stock |
|
$1.0300 / $1.0600 | Buy Now |
|
Quest Components | 755 | 50 |
|
$0.5171 / $0.8619 | Buy Now |
|
Master Electronics | T-3 1/4 Bayonet Lamp |
151 In Stock |
|
$1.0300 / $1.0600 | Buy Now |
Part Details for 755
755 CAD Models
755 Part Data Attributes:
|
755
JKL Components Corporation
Buy Now
|
Compare Parts:
755
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |