Part Details for 755 by EiKO Global LLC
Overview of 755 by EiKO Global LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73656665
|
RS | Lamp, Incandescent, T-3 1/4, Mini Bayonet, 6.3V, 0.15A, 0.33MSCP, 20000 Hrs | EIKO 755 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 592 |
|
$1.0800 / $1.2700 | Buy Now |
|
Onlinecomponents.com | T-3 1/4 Bayonet Lamp RoHS: Compliant |
42 In Stock |
|
$2.4300 / $5.7600 | Buy Now |