Part Details for 755 by Analog Modules Inc
Overview of 755 by Analog Modules Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 755
755 CAD Models
755 Part Data Attributes:
|
755
Analog Modules Inc
Buy Now
Datasheet
|
Compare Parts:
755
Analog Modules Inc
Analog Circuit, Hybrid, MBCY12
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG MODULES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W12 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 64 °C | |
Operating Temperature-Min | -32 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN12,.4 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |