75465-0204
Molex
Description: Board Connector, 275 Contact(s), 11 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Slot, Gray Insulator, Receptacle,

Overview of 75465-0204 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MSS4020-473MXD Coilcraft Inc General Purpose Inductor, 47uH, 20%, 1 Element, SMD
MOS6020-472 Coilcraft Inc General Purpose Inductor, 4.7uH, 1 Element, SMD
MSS4020-473MXB Coilcraft Inc General Purpose Inductor, 47uH, 20%, 1 Element, SMD

Price & Stock for 75465-0204 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-75465-0204
Mouser Electronics High Speed / Modular Connectors GbX 4-Pair L-Series 25-Col Open BP Ass'y RoHS: Compliant 0
  • 48 $45.7600
  • 96 $39.5000
$39.5000 / $45.7600 Order Now

CAD Models for 75465-0204 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 75465-0204 by Molex

75465-0204
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
PANEL MOUNTABLE
Body Breadth
0.976 inch
Body Depth
0.638 inch
Body Length
1.815 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
1 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.5838 N
Insulation Resistance
10000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.073 inch
Mating Contact Row Spacing
0.073 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
11
Number of Rows Loaded
11
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.8288 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.091 inch
Terminal Pitch
1.85 mm
Termination Type
PRESS FIT
Total Number of Contacts
275
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 75465-0204
    Molex
    Board Connector, 275 Contact(s), 11 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Slot, Gray Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75465-0204 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75465-0204 by Molex

Select Manufacturer
Which Manufacturer of 75465-0204 would you like to use for your alert(s)?
  • Please alert me when 75465-0204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75465-0204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75465-0204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75465-0204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75465-0204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75465-0204 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: