-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-03J08L | Coilcraft Inc | Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-03A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-03A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-75433-4203
|
Mouser Electronics | High Speed / Modular Connectors GbX 3-Pair 25-Col. R ight End BP Assembly RoHS: Compliant | 0 |
|
$33.8600 / $39.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75433-4203
Molex
Buy Now
Datasheet
|
Compare Parts:
75433-4203
Molex
Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | DIFFERENTIAL CONTACTS, 4 ROWS OF GROUND BLADE AVAILABLE, PANEL MOUNTABLE, POLARIZED | |
Body Breadth | 0.744 inch | |
Body Depth | 0.638 inch | |
Body Length | 2.068 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.073 inch | |
Mating Contact Row Spacing | 0.073 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8288 mm | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.85 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 75433-4203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75433-4203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75433-4255 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4203 vs 75433-4255 |
75433-4245 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4203 vs 75433-4245 |
75433-2243 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator, Receptacle | Molex | 75433-4203 vs 75433-2243 |
75433-2225 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator, Receptacle | Molex | 75433-4203 vs 75433-2225 |
75433-2263 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator, Receptacle | Molex | 75433-4203 vs 75433-2263 |
75433-4265 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4203 vs 75433-4265 |
75433-4264 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4203 vs 75433-4264 |
75433-2283 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator, Receptacle | Molex | 75433-4203 vs 75433-2283 |
75433-2274 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator, Receptacle | Molex | 75433-4203 vs 75433-2274 |
75433-4283 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4203 vs 75433-4283 |