Part Details for 75433-4125 by Molex
Overview of 75433-4125 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-125-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER1412-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Part Details for 75433-4125
75433-4125 CAD Models
75433-4125 Part Data Attributes
|
75433-4125
Molex
Buy Now
Datasheet
|
Compare Parts:
75433-4125
Molex
Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | DIFFERENTIAL CONTACTS, 4 ROWS OF GROUND BLADE AVAILABLE, PANEL MOUNTABLE, POLARIZED | |
Body Breadth | 0.744 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.976 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.073 inch | |
Mating Contact Row Spacing | 0.073 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8288 mm | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.85 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 75433-4125
This table gives cross-reference parts and alternative options found for 75433-4125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75433-4125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75433-4144 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4125 vs 75433-4144 |
75433-2185 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator, Receptacle | Molex | 75433-4125 vs 75433-2185 |
75433-4164 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4125 vs 75433-4164 |
75433-4123 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4125 vs 75433-4123 |
75433-2125 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator, Receptacle | Molex | 75433-4125 vs 75433-2125 |
75433-2113 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator, Receptacle | Molex | 75433-4125 vs 75433-2113 |
75433-4115 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4125 vs 75433-4115 |
75433-4183 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4125 vs 75433-4183 |
75433-2145 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator, Receptacle | Molex | 75433-4125 vs 75433-2145 |
75433-4163 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 75433-4125 vs 75433-4163 |