Part Details for 754271-000 by TE Connectivity
Overview of 754271-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 754271-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-754271-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 40 Container: Tray MARKETPLACE PRODUCT |
1937 In Stock |
|
$1.7900 / $1.8900 | Buy Now |
DISTI #
754271-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 754271-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5663 / $1.7155 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.6000 | Buy Now |
DISTI #
RYC82A0111-20-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0111-20-0 9-1195879-7,754271-000 | Americas - 0 in Stock |
|
$1.8281 | Buy Now |
DISTI #
RYC82A0111-20-0.M
|
Heilind Electronics | 754271-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A0111-20-0 RoHS: Compliant |
877 Partner Stock |
|
$1.9300 / $3.3000 | Buy Now |
DISTI #
RYC82A0111-20-0.M
|
Interstate Connecting Components | 754271-000 | 0 |
|
Buy Now | |
DISTI #
RYC82A0111-20-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0111-20-0 9-1195879-7,754271-000 | 0 |
|
$1.8281 | Buy Now |
DISTI #
TE Connectivity 754271-000
|
PEI Genesis | Wire And Cable | 877 |
|
Buy Now | |
|
Master Electronics | 82A0111-20-0 RoHS: Compliant |
877 Partner Stock |
|
$1.9300 / $3.3000 | Buy Now |
Part Details for 754271-000
754271-000 CAD Models
754271-000 Part Data Attributes:
|
754271-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
754271-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Diameter | 1.34 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 154X42 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |