Part Details for 753241472GPTR7 by CTS Corporation
Overview of 753241472GPTR7 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753241472GPTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753241472GPTR7-ND
|
DigiKey | RES ARRAY 22 RES 4.7K OHM 24DRT Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3087 | Buy Now |
DISTI #
753241472GPTR7
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 820 mW, 22 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 753241472GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-753241472GPTR7
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 4.7K RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
Onlinecomponents.com | 23 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 40mW - SMD 24DRT - RoHS RoHS: Compliant | 0 |
|
$2.2900 / $4.8000 | Buy Now |
DISTI #
753241472GPTR7
|
Avnet Abacus | Resistor, Network, 4.7 kOhm, � 2%, 820 mW, 22 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 753241472GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 753241472GPTR7
753241472GPTR7 CAD Models
753241472GPTR7 Part Data Attributes
|
753241472GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753241472GPTR7
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.82W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.04 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 22 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 8.76 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.55 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0834 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753241472GPTR7
This table gives cross-reference parts and alternative options found for 753241472GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753241472GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753241472GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.82W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753241472GPTR7 vs 753241472GP |
753241472G | Array/Network Resistor, Bussed, 0.82W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753241472GPTR7 vs 753241472G |
753241472GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.82W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753241472GPTR7 vs 753241472GPTR13 |
753241472GTR7 | Array/Network Resistor, Bussed, 0.82W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753241472GPTR7 vs 753241472GTR7 |
753241472GTR13 | Array/Network Resistor, Bussed, 0.82W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753241472GPTR7 vs 753241472GTR13 |