Part Details for 753201103GPTR13 by CTS Corporation
Results Overview of 753201103GPTR13 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
753201103GPTR13 Information
753201103GPTR13 by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 753201103GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753201103GPTR13-ND
|
DigiKey | RES ARRAY 18 RES 10K OHM 20DRT Min Qty: 6000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8137 | Buy Now |
DISTI #
753201103GPTR13
|
Avnet Americas | Resistor, Network, 10 kOhm, ? 2%, 680 mW, 18 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, ... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-753201103GPTR13
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 10K RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Onlinecomponents.com | 19 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 40mW - SMD 20DRT - RoHS RoHS: Compliant | 0 |
|
$1.8600 / $5.2200 | Buy Now |
DISTI #
753201103GPTR13
|
Avnet Abacus | Resistor Network 10 kOhm 2 680 mW 18 Resistors Bussed SMD DIP Solder Pad Surface Mount Thick Film -... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 753201103GPTR13
753201103GPTR13 CAD Models
753201103GPTR13 Part Data Attributes
|
753201103GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753201103GPTR13
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.68W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0829, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.04 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 18 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 7.49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0829 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753201103GPTR13
This table gives cross-reference parts and alternative options found for 753201103GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753201103GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
753201103GTR7 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 0.68W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0829, CHIP | 753201103GPTR13 vs 753201103GTR7 |
753201103G | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 0.68W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0829, CHIP | 753201103GPTR13 vs 753201103G |