There are no models available for this part yet.
Overview of 753163101GPTR7 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 753163101GPTR7 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
753163101GPTR-ND
|
DigiKey | RES ARRAY 8 RES 100 OHM 16DRT Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5013 | Buy Now | |
DISTI #
753163101GPTR7
|
Avnet Americas | Res Thick Film NET 100 Ohm 2% 3/5W ±200ppm/°C ISOL Molded 16-Pin Dual Row SMD T/R - Tape and Reel (Alt: 753163101GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-753163101GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 100ohms 2% Isolated RoHS: Compliant | 0 |
|
$2.4400 / $2.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.5700 | Buy Now | ||
Onlinecomponents.com | 8 Resistor Isolated Network - 100 ohm (+/-) 2% - 80mW - SMD 16DRT - RoHS RoHS: Compliant | 0 |
|
$2.4800 / $5.2000 | Buy Now | ||
DISTI #
753163101GPTR7
|
Avnet Abacus | - Tape and Reel (Alt: 753163101GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 753163101GPTR7 by CTS Corporation
Part Data Attributes for 753163101GPTR7 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
SMT, 0824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
100 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.41 mm
|
Package Length
|
6.22 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.03 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
100 Ω
|
Size Code
|
0824
|
Surface Mount
|
YES
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
2%
|
Working Voltage
|
25 V
|
Alternate Parts for 753163101GPTR7
This table gives cross-reference parts and alternative options found for 753163101GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753163101GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753163101GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753163101GPTR7 vs 753163101GPTR13 |
753163101GTR13 | Array/Network Resistor, Isolated, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753163101GPTR7 vs 753163101GTR13 |
753163101GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753163101GPTR7 vs 753163101GP |
753163101G | Array/Network Resistor, Isolated, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753163101GPTR7 vs 753163101G |
753163101GTR7 | Array/Network Resistor, Isolated, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753163101GPTR7 vs 753163101GTR7 |