753161393GTR7
CTS Corporation
Description: Array/Network Resistor, Bussed, 0.6W, 39000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP

Overview of 753161393GTR7 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 753161393GTR7 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 753161393GTR7 by CTS Corporation

753161393GTR7
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Ceramic
Element Power Dissipation
0.06 W
First Element Resistance
39000 Ω
JESD-609 Code
e0
Manufacturer Series
753
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
7
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.41 mm
Package Length
6.22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.03 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.6 W
Rated Temperature
25 °C
Resistance
39000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
753(16/18/20/24,1/3)
Size Code
0824
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
25 V
Want to compare parts?
  1. 753161393GTR7
    CTS Corporation
    Array/Network Resistor, Bussed, 0.6W, 39000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP
    VS

Alternate Parts for 753161393GTR7

This table gives cross-reference parts and alternative options found for 753161393GTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753161393GTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
753161393GTR13 Array/Network Resistor, Bussed, 0.6W, 39000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP CTS Corporation 753161393GTR7 vs 753161393GTR13
753161393GPTR13 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 39000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT CTS Corporation 753161393GTR7 vs 753161393GPTR13
Part Number Description Manufacturer Compare
753161393GTR13 Array/Network Resistor, Bussed, 0.6W, 39000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP CTS Corporation 753161393GTR7 vs 753161393GTR13
753161393GPTR13 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 39000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT CTS Corporation 753161393GTR7 vs 753161393GPTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 753161393GTR7 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 753161393GTR7 by CTS Corporation

  • Please alert me when 753161393GTR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 753161393GTR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 753161393GTR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 753161393GTR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 753161393GTR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 753161393GTR7 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: