753161102D
CTS Corporation
Description: Array/Network Resistor, Bussed, 0.06W, 1000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 2408,

Overview of 753161102D by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 753161102D by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 753161102D by CTS Corporation

753161102D
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Ceramic
JESD-609 Code
e0
Network Type
BUSSED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.41 mm
Package Length
6.22 mm
Package Style
SMT
Package Width
2.03 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.06 W
Resistance
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2408
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
25 V
Want to compare parts?
  1. 753161102D
    CTS Corporation
    Array/Network Resistor, Bussed, 0.06W, 1000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 2408,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 753161102D by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 753161102D by CTS Corporation

Select Manufacturer
Which Manufacturer of 753161102D would you like to use for your alert(s)?
  • Please alert me when 753161102D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 753161102D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 753161102D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 753161102D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 753161102D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 753161102D by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: