-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 40 Contact(s), Right Angle, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R8552
|
Newark | Sfp 2X1 Dual Stack Connector Assembly Rohs Compliant: Yes |Molex 75310-0001 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1300 / $29.1700 | Buy Now |
DISTI #
80AH0898
|
Newark | Sfp 2X1 Dual Stack Connector Assembly Rohs Compliant: Yes |Molex 75310-0001 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0800 | Buy Now |
DISTI #
90AJ4125
|
Newark | I/O Connectors 40P 2X1 Stackd Sfp W/4 Lightpipes Rohs Compliant: Yes |Molex 75310-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1100 / $40.6000 | Buy Now |
DISTI #
538-75310-0001
|
Mouser Electronics | I/O Connectors 40P 2X1 STACKD SFP W/4 LIGHTPIPES RoHS: Compliant | 0 |
|
$29.5500 / $36.3500 | Order Now |
DISTI #
71466582
|
RS | SFP 2X1 DUAL STACK CONNECTOR ASSEMBLY | Molex Incorporated 75310-0001 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4400 / $43.4800 | RFQ |
|
Onlinecomponents.com | Conn SFP SKT 40 POS 0.8mm Solder RA Thru-Hole 40 Terminal 2 Port Tray RoHS: Compliant |
5 Partner Stock |
|
$22.3700 / $31.2600 | Buy Now |
DISTI #
Molex 75310-0001
|
PEI Genesis | Telecom and Datacom Connector | 5 |
|
Buy Now | |
|
Master Electronics | Conn SFP SKT 40 POS 0.8mm Solder RA Thru-Hole 40 Terminal 2 Port Tray RoHS: Compliant |
5 Partner Stock |
|
$22.3700 / $31.2600 | Buy Now |
DISTI #
10196522
|
TestEquity LLC | Molex 75310-0001 Small Form-factor Pluggable (SFP) Stacked 2-by-1 Multi-Port Connector with 4 Lightpipes, 40 Circuits | 0 |
|
$30.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75310-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
75310-0001
Molex
Telecom and Datacom Connector, 40 Contact(s), Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | 2 PORTS 20 POSITIONS EACH | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |