Part Details for 7530A5524-9 by TE Connectivity
Overview of 7530A5524-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7530A5524-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4899
|
Newark | 7530A5524-9 |Raychem Te Connectivity 7530A5524-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.2600 | Buy Now |
DISTI #
2266-7530A5524-9-ND
|
DigiKey | CABLE TRIAXIAL 30AWG Min Qty: 20 Lead time: 62 Weeks Container: Tray MARKETPLACE PRODUCT |
18210 In Stock |
|
$2.5200 / $4.5200 | Buy Now |
DISTI #
7530A5524-9-ND
|
DigiKey | CABLE TRIAXIAL 30AWG Min Qty: 20 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1574 | Buy Now |
DISTI #
659295-000
|
Avnet Americas | Single Conductor Cable 1Conductors Silver Coated High Strength Copper Alloy White - Cable Rools/Shrink Tubing (Alt: 659295-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 61 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8624 / $4.4296 | Buy Now |
DISTI #
650-7530A5524-9
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 75 Ohm 30 AWG WH PRICE PER FT RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
|
Onlinecomponents.com | Triaxial Cable - Cheminax Cable Type - 75 Ohm - 30 AWG Wire Size. RoHS: Compliant |
18210 Partner Stock |
|
$4.3400 / $5.2500 | Buy Now |
DISTI #
RYC7530A5524-9
|
Interstate Connecting Components | 7530A5524-9 | 0 |
|
Buy Now | |
DISTI #
000000000001127374
|
Sager | Heat Shrink Cable Boots & End Caps 75 Ohm 30 AWG WH PRICE PER FT Min Qty: 1 | 0 |
|
$4.6500 / $5.8200 | Buy Now |
|
Master Electronics | Triaxial Cable - Cheminax Cable Type - 75 Ohm - 30 AWG Wire Size. RoHS: Compliant |
18210 Partner Stock |
|
$4.3400 / $5.2500 | Buy Now |
Part Details for 7530A5524-9
7530A5524-9 CAD Models
7530A5524-9 Part Data Attributes
|
7530A5524-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7530A5524-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 61 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 3.023 mm | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | ETFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.381 Ω | |
Shielding | YES | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |